- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63942-1
TE Connectivity / AMP Brand
63942-1
RCPT,187 FL/FAST/AMVR 0157TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63942-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
18000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.42 mm²
-
Wire Size:21.5-23.5 AWG
-
Operating Temperature:N/A