- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63941-1
63941-1
TE Connectivity / AMP Brand
RCPT 187 FL/FAST AMVR 0157TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT 187 FL/FAST AMVR 0157TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
Search Keywords: 639411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
18000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.42 mm²
-
Wire Size:14-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
9,000
$0.1523
18,000
$0.0937
27,000
$0.0742
36,000 +
$0.0727
Click for Quote
Log in
to unlock special pricing