- Home ›
- All Products›
- 63940-1
63940-1
TE Connectivity / AMP Brand
RCPT.187 FL/FAST AMVR 0157TPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT.187 FL/FAST AMVR 0157TPB
Search Keywords: 639401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63940-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Barrel Type:Open
-
Contact Base Material:Brass
-
Packaging Quantity:15000
-
Line:Premier
-
Terminal Orientation:Flag
-
Connection Capacity:Single
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Mating Tab Width:.187 in, 4.75 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.02 in, .51 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Voltage Rating:240 V
-
Product Length:.435 in, 11.05 mm
-
Compatible With Discrete Wire Type:Magnet Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75,000
$0.1713
150,000
$0.0875
225,000
$0.0596
300,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing