Image is representational - see mfr. specs

Tab Terminal 18-22AWG F 21.34mm 4.57mm Strip on Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Tab Terminal 18-22AWG F 21.34mm 4.57mm Strip on Reel
Search Keywords: 639341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63934-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Tab Terminal
  • Gender:
    F
  • Dimension:
    21.34 x 4.57 mm
  • Wire Size:
    18-22 AWG
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order Quantity:
350
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.1979
1,700
$0.1938
3,300
$0.1897
6,600
$0.1856
24,000 +
$0.1816
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!