- Home ›
- All Products›
- 63927-1
63927-1
TE Connectivity / AMP Brand
TAB, MAG-MATE RH 33-31 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB, MAG-MATE RH 33-31 TPBR
Search Keywords: 639271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63927-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
13000 -
Identification Number:4
-
Terminal Orientation:Right Hand
-
Packaging Quantity:13000
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.091 in, 2.31 mm
-
Terminal Height:.3 in, 7.68 mm
-
Product Length:.698 in, 17.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13,000
$0.1820
26,000
$0.0964
39,000
$0.0678
52,000 +
$0.0665
Click for Quote
Log in
to unlock special pricing