- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63920-1
TE Connectivity / AMP Brand
63920-1
MAG-MATE 250F TAB 27-23 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63920-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
7500 |
| Type: | Mag-Mate Terminal |
| Gender: | M |
| Tab Size: | 5.14 mm² |
| Wire Size: | 23-27 AWG |
| Color: | N/R |