help desk software
Image is representational - see mfr. specs

MAG-MATE TAB TERM LH TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MAG-MATE TAB TERM LH TPBR
Product Highlights:
  • Terminal
  • Size 2 Cavity Size
  • Terminal Line = Standard MAG-MATE
  • Terminal Configuration = Right Hand Tab
  • Brass Material
Search Keywords: 639091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63909-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    13000
  • Packaging Quantity:
    13000
  • Identification Number:
    4
  • Terminal Orientation:
    Right Hand
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Terminal Plating Material:
    Tin
  • Stock Thickness (Magnet Wire Side):
    .01 in, .25 mm
  • Mating Tab Thickness:
    .025 in, .64 mm
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Magnet Wire Size:
    33 – 31 AWG, .18 – .27 mm
  • Terminal Height:
    .3 in, 7.68 mm
  • Mating Tab Width:
    .071 in, 1.8 mm
  • Packaging Method:
    Reel , Reel/Carton
  • Product Length:
    .659 in, 16.76 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26000
4 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
26,000
$0.2061
52,000
$0.1088
78,000
$0.0748
104,000 +
$0.0733
Click for Quote
Log in to unlock special pricing