- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63901-3
63901-3
TE Connectivity / AMP Brand
Ultra-Fast 250 - Quick Disconnects - Receptacle - 18 – 14 AWG (.82 – 2.08 mm²).
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Ultra-Fast 250 - Quick Disconnects - Receptacle - 18 – 14 AWG (.82 – 2.08 mm²).
Search Keywords: 639013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63901-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187,000
Ships today, if you order in
Minimum Order Quantity:
11000
Order Increment:
11000
Price (USD)
Qty
Unit Price
11,000
$0.0481
33,000
$0.0456
55,000
$0.0418
110,000
$0.0392
506,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing