- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6-390113-1
6-390113-1
TE Connectivity / AMP Brand
SKT,SODIMM,144P,SDRAM3.3V,STD,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SKT,SODIMM,144P,SDRAM3.3V,STD,T&R
Product Highlights:
- Socket Type = Memory Card
- Socket Style = SO DIMM
- Gold Contact Plating, Mating Area, Material
- 144 Positions
- DRAM Type = Small Outline (SO)
Search Keywords: 63901131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-390113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:3.3 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
200
$17.77
400
$9.41
600
$6.62
800 +
$6.49
Click for Quote
Log in
to unlock special pricing