- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6-390112-1
6-390112-1
TE Connectivity / AMP Brand
SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SKT,SODIMM,144P,SDRAM3.3V,HIGH,T&R
Product Highlights:
- SO DIMM
- Gold Contact Mating Area Plating Material
- Number of Positions = 144
- DRAM Type = Small Outline (SO)
- DRAM Voltage = 3.3 V
Search Keywords: 63901121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-390112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
200
$20.13
400
$10.66
600
$7.50
800 +
$7.35
Click for Quote
Log in
to unlock special pricing