- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 638971-2
638971-2
TE Connectivity / AMP Brand
8POSN, PLHSG, SL/CPA 040
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
8POSN, PLHSG, SL/CPA 040
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 1
- Number of Positions = 8
Search Keywords: 6389712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638971-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$7.400
50
$2.468
100
$1.058
500
$0.617
800
$0.553
1,000
$0.514
2,500 +
$0.487
Click for Quote
Log in
to unlock special pricing