- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63895-1
63895-1
TE Connectivity / AMP Brand
GROUND CLIP 14-18AWG ST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
GROUND CLIP 14-18AWG ST
Product Highlights:
- Grounding Clip
- Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Stainless Steel Material
Search Keywords: 638951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Grounding Clip
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,000
Ships today, if you order in
Minimum Order Quantity:
1000
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2540
2,500
$0.2470
5,000
$0.2417
10,000
$0.2364
15,000
$0.2333
25,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing