- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 638652-5
638652-5
TE Connectivity / AMP Brand
Contact F Crimp ST Cable Mount 18-20AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount 18-20AWG
Search Keywords: 6386525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638652-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21000 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
358
Order Increment:
358
10 Weeks
can ship
8/17/26