- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 638652-1
TE Connectivity / AMP Brand
638652-1
RECEPT,1.5MM,TIN 14-16AWG RD=1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 638652-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Gender: | SKT |
| Wire Size: | 14-16 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |