- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 63865-1
63865-1
TE Connectivity / AMP Brand
Shur-Plug 14-18AWG F 17.65mm 6.1mm Tin Strip on Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Shur-Plug 14-18AWG F 17.65mm 6.1mm Tin Strip on Reel
Search Keywords: 638651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
6,000
$0.4685
9,000
$0.4674
18,000
$0.2474
27,000
$0.1741
36,000 +
$0.1706
Click for Quote
Log in
to unlock special pricing