- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63863-1
63863-1
TE Connectivity / AMP Brand
TWIST LOCK RECEPTACLE 18-14 AWG TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TWIST LOCK RECEPTACLE 18-14 AWG TPPHBZ
Product Highlights:
- Twistlock Receptacle
- Non-Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 638631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63863-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Ships today, if you order in
Manufacturer Stock:
46,200
can ship
Minimum Order Quantity:
1400
Order Increment:
1400
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,400
$0.2628
2,800
$0.2572
5,600
$0.2521
8,400
$0.2455
11,200
$0.2209
15,400
$0.2181
25,200
$0.2176
50,400 +
$0.2168
Click for Quote
Log in
to unlock special pricing