- Home ›
- All Products›
- 638551-4
638551-4
TE Connectivity / AMP Brand
CONTACT,FEMALE,0.64MM,SN,22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,FEMALE,0.64MM,SN,22
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.30-0.40² [22] mm [AWG]
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 6385514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638551-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:7000
-
Packaging Method:Package
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Sealable:No
-
Typical Current Rating:7.7 A
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Wire Size:22 AWG, .3 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.025 in, .64 mm
-
Wire Size Search:22 AWG, .3 mm²
-
Contact Size:.64mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
7,000
$0.1853
14,000
$0.1140
21,000
$0.0903
28,000 +
$0.0885
Click for Quote
Log in
to unlock special pricing