- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 638551-3
638551-3
TE Connectivity / AMP Brand
CONTACT,FEMALE,0.64MM,SN,18-20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,FEMALE,0.64MM,SN,18-20
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 0.50-0.90² [20-18] mm [AWG]
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 6385513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638551-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,250
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$0.1447
2,500
$0.1227
7,000
$0.1079
14,000
$0.1013
28,000
$0.0980
56,000
$0.0963
105,000
$0.0958
154,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing