Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63849-1

0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
Search Keywords: 638491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63849-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63849-1 RoHS compliant?
Yes, 63849-1 is RoHS compliant.
What is the lead time for 63849-1?
The standard lead time for 63849-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,002,759
Can Ship immediately
Minimum Order Quantity:
2000
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0926
4,000
$0.0905
6,000
$0.0893
8,000
$0.0883
26,000
$0.0847
50,000
$0.0826
100,000
$0.0805
150,000 +
$0.0793
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!