- Home ›
- All Products›
- 638470-000
638470-000
TE Connectivity / AMP Brand
STD09W-7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD09W-7
Search Keywords: 638470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638470-000
-
Alias/AKA:STD09W-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Packaging Method:Strip
-
Printed Marking Color:Black
-
Printed Marking:7
-
Marker Style:Snap-On
-
Marker Cut:Straight
-
Packaging Quantity:300
-
Marker Size:STD 09
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,310
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
300
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
600
$0.0458
2,700
$0.0416
7,500
$0.0352
25,200
$0.0292
50,100
$0.0262
100,200
$0.0238
150,000
$0.0233
250,200 +
$0.0233
Click for Quote
Log in
to unlock special pricing