- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 638444-9
638444-9
TE Connectivity / AMP Brand
Header - Wire-to-Board - 10 Position - 2 Rows - 2.54 mm (.1 in) Pitch - Shrouded (4 Wall) - Latch Holder - Solder - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Header - Wire-to-Board - 10 Position - 2 Rows - 2.54 mm (.1 in) Pitch - Shrouded (4 Wall) - Latch Holder - Solder - Through Hole, Right Angle.
Search Keywords: 6384449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638444-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
288
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$7.4635
5
$6.7850
50
$4.7420
100
$4.4340
288
$4.1600
576
$4.1180
864
$4.0780
1,152 +
$4.0370
Click for Quote
Log in
to unlock special pricing