- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 638394-5
638394-5
TE Connectivity / AMP Brand
ASSY, 12P PLUG "A" KEY, W/CPA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY, 12P PLUG "A" KEY, W/CPA
Search Keywords: 6383945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638394-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.446
250
$1.175
500
$1.123
1,000
$1.074
2,500
$1.030
5,000
$1.003
7,500
$0.990
10,000 +
$0.987
Click for Quote
Log in
to unlock special pricing