- Home ›
- All Products›
- 638394-1
638394-1
TE Connectivity / AMP Brand
ASSY,12P PLUG "A" KEY, W/O CPA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,12P PLUG "A" KEY, W/O CPA
Product Highlights:
- Housing
- AMP 0.64 mm Series
- Housing Type = Connector
- Plug
- 12 Positions
Search Keywords: 6383941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Package
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Number of Rows:2
-
Sealable:No
-
Number of Positions:12
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Packaging Quantity:25
-
Agency/Standard:SAE/USCAR-2
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94HB
-
Product Length:.709 in, 18 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Width:.799 in, 20.3 mm
-
Mating Tab Width:.025 in, .64 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.985 in, 25.01 mm
-
Mating Alignment Type:Keyed
-
Contact Size:.64mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Housing Material:PBT GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.322
250
$1.074
500
$1.026
1,000
$0.982
2,500
$0.942
5,000
$0.916
7,500
$0.904
10,000 +
$0.902
Click for Quote
Log in
to unlock special pricing