- Home ›
- All Products›
- 63838-1
63838-1
TE Connectivity / AMP Brand
187 FASTON TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB TPBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Tin Finish
Search Keywords: 638381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16000 -
Terminal Size:4.75
-
Packaging Quantity:16000
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Brass
-
Terminal Orientation:Straight
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Tab Thickness:.02 in, .51 mm
-
Profile Height from PCB:.319 in, 8 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Hole Diameter:.055 in, 1.4 mm
-
Extension Below Board:.125 in, 3.18 mm
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Mating Tab Width:.187 in, 4.75 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material Thickness:100 µin, 2.54 µm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
240,000
$0.0938
480,000
$0.0479
720,000
$0.0326
960,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing