Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

638245-2

Receptacle Assembly, 4 position, Sealed,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Receptacle Assembly, 4 position, Sealed,
Search Keywords: 6382452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 638245-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 638245-2 RoHS compliant?
Yes, 638245-2 is RoHS compliant.
What is the lead time for 638245-2?
The standard lead time for 638245-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
301   can ship 11/25/26
Minimum Order Quantity:
25
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.73
100
$2.32
450
$2.27
900
$1.94
1,350
$1.93
2,700
$1.80
5,400
$1.79
7,650 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!