- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 638245-1
TE Connectivity / AMP Brand
638245-1
RECEPTACLE ASSY,4P SEALED,JPT
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = JPT
- 4 Positions
- PBT - GF Housing Material
- Housing Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 638245-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |