Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63824-1

The 63824-1 is a 250 series FASTON printed circuit board tab terminal made from tin-plated brass and supplied in strip form.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 63824-1 is a 250 series FASTON printed circuit board tab terminal made from tin-plated brass and supplied in strip form.
Product Highlights:
  • Tab
  • Tab Type = Printed Circuit Board
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
  • Tin Finish
Search Keywords: 638241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63824-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 5.16 mm²
Dimension: 13.63 x 7.92 mm
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63824-1 RoHS compliant?
Yes, 63824-1 is RoHS compliant.
What is the lead time for 63824-1?
The standard lead time for 63824-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360,000
Ships today, if you order in
On Order:
240,000   can ship 2/10/27
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0512
30,000
$0.0439
50,000
$0.0434
100,000
$0.0415
150,000
$0.0400
250,000
$0.0383
500,000 +
$0.0382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!