- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63823-1
63823-1
TE Connectivity / AMP Brand
PCB Terminal - 4.75mm x 0.51mm - 0.187" x 0.02" - Brass - 1.32 mm - Tin.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PCB Terminal - 4.75mm x 0.51mm - 0.187" x 0.02" - Brass - 1.32 mm - Tin.
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
- Tin Finish
Search Keywords: 638231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
16000 -
Type:Quick Disconnect Terminal
-
Gender:M
-
Tab Size:2.41 mm²
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257,301
Ships today, if you order in
Minimum Order Quantity:
5000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0460
7,500
$0.0457
16,000
$0.0451
32,000
$0.0446
64,000
$0.0441
112,000
$0.0351
160,000
$0.0348
256,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing