- Home ›
- All Products›
- 638207-6
638207-6
TE Connectivity / AMP Brand
040 10P PLUG ASSY III GY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
040 10P PLUG ASSY III GY
Product Highlights:
- Connector
- Preloaded
- Contact Gender = Receptacle
- Housing Gender = Plug
- 040 Plug Configuration
Search Keywords: 6382076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638207-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Terminal Position Assurance:No
-
Primary Product Color:Gray
-
Number of Positions:10
-
Packaging Method:Package
-
Sealable:No
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Product Length:.551 in, 14 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Mating Tab Width:.039 in, 1 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Product Width:.724 in, 18.4 mm
-
Mating Alignment Type:Polarization Slot
-
Connector Height:.827 in, 21 mm
-
Mating Alignment:With
-
Contact Size:1mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$1.112
800
$0.834
1,200
$0.778
1,600 +
$0.763
Click for Quote
Log in
to unlock special pricing