Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63819-1

TERM MAG-MATE POST 24-22TPCUBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TERM MAG-MATE POST 24-22TPCUBR
Product Highlights:
  • Size 1 Cavity Size
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Posted
  • Brass Material
  • 187 Box Series
Search Keywords: 638191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63819-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Tab Terminal
Gender: M
Wire Size: 22-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63819-1 RoHS compliant?
Yes, 63819-1 is RoHS compliant.
What is the lead time for 63819-1?
The standard lead time for 63819-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380,000
Ships today, if you order in
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.1390
40,000
$0.0736
60,000
$0.0518
80,000 +
$0.0508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!