Image is representational - see mfr. specs

RECEPT. CONTACT 18-20 AWG TIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RECEPT. CONTACT 18-20 AWG TIN
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Mount = Wire Crimp
  • Wire Range = 0.50-0.90² [20-18] mm [AWG]
  • Pre-Tin (Bright) Contact Mating Area Plating Material
Search Keywords: 6381871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    638187-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    6000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-20 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.3985
12,000
$0.2110
18,000
$0.1485
24,000 +
$0.1455
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!