Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63812-1

250 PL MKI REC. 18-14AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 PL MKI REC. 18-14AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 638121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63812-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63812-1 RoHS compliant?
Yes, 63812-1 is RoHS compliant.
What is the lead time for 63812-1?
The standard lead time for 63812-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,000
Can Ship immediately
Manufacturer Stock:
162,000 can ship
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.1941
3,000
$0.1893
6,000
$0.1873
7,500
$0.1844
10,500
$0.1839
25,500
$0.1835
51,000
$0.1830
100,500 +
$0.1826
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!