- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 638112-3
638112-3
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Package Automotive
Product Highlights:
- Contact Type = Pin
- Without Insulation Support
- Wire Size - Details = 14 - 18 (SXL, GXL, TXL)
- Insulation Diameter, Range = 1.95 - 3.93 mm
- Nickel Plating
Search Keywords: 6381123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:638112-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:N/A
-
Contact Plating:Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1539
8,000
$0.1496
12,000
$0.1456
28,000
$0.1281
52,000
$0.1278
100,000
$0.1165
152,000 +
$0.1150
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories