Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

638112-1

PIN, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN, SF, SIZE 16, 14-18 AWG,NO INS,AU/SN
Product Highlights:
  • Pin
  • Without Insulation Support
  • Wire Size - Details = 14 - 18 (SXL, GXL, TXL)
  • Insulation Diameter = 1.95 - 3.93 mm
  • Select Gold (30) Plating
Search Keywords: 6381121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 638112-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Alloy
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 638112-1 RoHS compliant?
Yes, 638112-1 is RoHS compliant.
What is the lead time for 638112-1?
The standard lead time for 638112-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
1000
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2331
4,000
$0.2263
8,000
$0.2257
12,000
$0.2252
28,000
$0.2246
52,000
$0.2240
100,000 +
$0.2235
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!