Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63809-1

The 63809-1 is a Mark II 250 Series straight positive lock receptacle terminal designed for secure wire-to-tab connections.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 63809-1 is a Mark II 250 Series straight positive lock receptacle terminal designed for secure wire-to-tab connections.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 638091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63809-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 4.06 mm²
Wire Size: 14-18 AWG
Color: N/R
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63809-1 RoHS compliant?
Yes, 63809-1 is RoHS compliant.
What is the lead time for 63809-1?
The standard lead time for 63809-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
6000
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1805
6,000
$0.1578
12,000
$0.1571
18,000
$0.1567
24,000 +
$0.1563
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!