Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

638078-3

PIN, SF, SIZE 16, 14-18 AWG, NI/SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN, SF, SIZE 16, 14-18 AWG, NI/SN
Product Highlights:
  • Pin
  • With Insulation Support
  • Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
  • Insulation Diameter = 2.26 - 3.32 mm
  • Nickel Plating
Search Keywords: 6380783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 638078-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Plating: Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 638078-3 RoHS compliant?
Yes, 638078-3 is RoHS compliant.
What is the lead time for 638078-3?
The standard lead time for 638078-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
On Order:
32,000   can ship 12/16/26
Minimum Order Quantity:
4000
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.2321
8,000
$0.2308
12,000
$0.2302
28,000
$0.2297
52,000
$0.2291
100,000 +
$0.2285
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!