- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 638078-1
TE Connectivity / AMP Brand
638078-1
Rectangular Power Contact - AMPSEAL Series - Gold Plated Contacts - Copper Alloy - Pin - Crimp - 18 AWG.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- With Insulation Support
- Wire Size - Details = 14 - 18 (GXL), 16 - 18 (SXL)
- Insulation Diameter = 2.26 - 3.32 mm
- Select Gold (30) Plating
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 638078-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 14-18 AWG |
| Contact Plating: | Gold |
| Termination Method: | Crimp |