- Home ›
- All Products›
- 63806-1
63806-1
TE Connectivity / AMP Brand
TERM, TAB 125 MAG-MATE TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM, TAB 125 MAG-MATE TPBR
Search Keywords: 638061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63806-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Terminal Orientation:Twisted
-
Packaging Quantity:5000
-
Identification Number:4
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Terminal Height:.3 in, 7.62 mm
-
Packaging Method:Reel , Reel/Carton
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.125 in, 3.18 mm
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.805 in, 20.45 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
5,000
$0.2153
10,000
$0.1325
15,000
$0.1049
20,000 +
$0.1028
Click for Quote
Log in
to unlock special pricing