- Home ›
- All Products›
- 63784-1
63784-1
TE Connectivity / AMP Brand
RCPT POS/LK 187 0126PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RCPT POS/LK 187 0126PTPBR
Search Keywords: 637841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63784-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Barrel Type:Open
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Contact Base Material:Brass
-
Insertion Force:Normal
-
Packaging Quantity:12000
-
Mating Retention Type:Dimple
-
Crimp Type:F-Crimp
-
Packaging Method:Strip/Reel
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Width:.187 in, 4.75 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Extraction Force:.7 – 10.2 kgf, 7 – 100 Newton
-
Wire Size:20 – 16 AWG, .51 – 1.31 mm²
-
Product Length:.755 in, 19.18 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
6,000
$0.1478
12,000
$0.0909
18,000
$0.0720
24,000 +
$0.0705
Click for Quote
Log in
to unlock special pricing