Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63771-1

187 FASTON TAB NPST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
187 FASTON TAB NPST
Product Highlights:
  • Terminal
  • Terminal Type = Tab
  • Tab Type = Weld
  • Mating Area Interface Dimensions = 4.75 x 0.81 mm
  • Steel Material
Search Keywords: 637711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63771-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63771-1 RoHS compliant?
Yes, 63771-1 is RoHS compliant.
What is the lead time for 63771-1?
The standard lead time for 63771-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
Order Increment:
1000
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
30,000
$0.2332
60,000
$0.1231
90,000
$0.0846
120,000 +
$0.0830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!