Image is representational - see mfr. specs

Quick Disconnect Terminal Tab 14.48mm 7.49mm Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Quick Disconnect Terminal Tab 14.48mm 7.49mm Loose Piece
Product Highlights:
  • Tab
  • Tab Type = Mechanical Test
  • Tab Fit = 3.18 x 0.51 mm
  • Brass Material
  • None Finish
Search Keywords: 637471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63747-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,068
Ships today, if you order in
Minimum Order Quantity:
700
ADD TO CART
Price (USD)
Qty
Unit Price
700
$0.0969
3,400
$0.0959
6,700
$0.0928
13,400
$0.0918
45,000
$0.0908
100,000
$0.0694
250,000 +
$0.0673
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!