- Home ›
- All Products›
- 63744-2
TE Connectivity / AMP Brand
63744-2
TAB, 250 MAG-MATE SL 33-31 082
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TAB, 250 MAG-MATE SL 33-31 082
Search Keywords: 637442
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63744-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
11000 |
| Wire Insulation Support: | With |
| Identification Number: | 4 |
| Terminal Orientation: | Straight |
| Packaging Quantity: | 11000 |
| Terminal Plating Material: | Tin |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Terminal Height: | .752 in, 19.1 mm |
| Packaging Method: | Reel , Reel/Carton |
| Operating Temperature Range: | -65 – 150 °C, -85 – 302 °F |
| Mating Tab Width: | .25 in, 6.35 mm |
| Compatible With Discrete Wire Type: | Magnet Wire , Solid |
| Magnet Wire Size: | 33 – 31 AWG, .18 – .27 mm |
| Stock Thickness (Magnet Wire Side): | .013 in, .33 mm |
| Mating Tab Thickness: | .032 in, .81 mm |
| Mating Retention Type: | Dimple |
| Product Length: | .752 in, 19.1 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 63744-2 RoHS compliant?
Yes, 63744-2 is RoHS compliant.
What is the lead time for 63744-2?
The standard lead time for 63744-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27500
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
27,500
$0.3100
55,000
$0.1636
82,500
$0.1126
110,000 +
$0.1103
Click for Quote
Log in
to unlock special pricing