- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63733-3
63733-3
TE Connectivity / AMP Brand
The 63733-3 is a grounding clip constructed from phosphor bronze, designed for 22-18 AWG wire sizes.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 63733-3 is a grounding clip constructed from phosphor bronze, designed for 22-18 AWG wire sizes.
Product Highlights:
- Grounding Clip
- Non-Insulation Support
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 637333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63733-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:22 – 18 AWG, .3 – .8 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.1791
5,000
$0.1760
7,500
$0.1735
10,000
$0.1717
20,000
$0.1713
30,000
$0.1708
40,000 +
$0.1704
Click for Quote
Log in
to unlock special pricing