- Home ›
- All Products›
- 63719-2
63719-2
TE Connectivity / AMP Brand
TAB,250 MAG-MATE SLIM LN 23-20
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,250 MAG-MATE SLIM LN 23-20
Search Keywords: 637192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63719-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Terminal Orientation:Straight
-
Packaging Quantity:11000
-
Identification Number:15
-
Wire Insulation Support:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Packaging Method:Reel , Reel/Carton
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Terminal Height:.752 in, 19.1 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Width:.25 in, 6.35 mm
-
Magnet Wire Size:23 – 20 AWG, .57 – .81 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Retention Type:Hole
-
Product Length:.752 in, 19.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24750
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
24,750
$0.3349
49,500
$0.1768
74,250
$0.1216
99,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing