- Home ›
- All Products›
- 63716-2
63716-2
TE Connectivity / AMP Brand
TAB,250 MAG-MATE SLIM LN 33-31
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,250 MAG-MATE SLIM LN 33-31
Search Keywords: 637162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63716-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Packaging Quantity:11000
-
Terminal Orientation:Straight
-
Identification Number:4
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Magnet Wire Size:33 – 31 AWG, .18 – .23 mm
-
Mating Tab Thickness:.032 in, .8 mm
-
Terminal Height:.752 in, 19.1 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Stock Thickness (Magnet Wire Side):.012 in, .33 mm
-
Packaging Method:Reel , Reel/Carton
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.752 in, 19.1 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,750
$0.3534
5,500
$0.2175
8,250
$0.1722
11,000 +
$0.1687
Click for Quote
Log in
to unlock special pricing