- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63713-2
63713-2
TE Connectivity / AMP Brand
Magnet Wire Terminal - Tab - 4.78 mm ( .188 in ) Width - .51 mm ( .02 in ) Thickness - 23 to 20 AWG Magnet Wire Size - IDC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Magnet Wire Terminal - Tab - 4.78 mm ( .188 in ) Width - .51 mm ( .02 in ) Thickness - 23 to 20 AWG Magnet Wire Size - IDC.
Search Keywords: 637132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100,000
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
20,000
$0.0740
30,000
$0.0585
40,000 +
$0.0574
Click for Quote
Log in
to unlock special pricing