- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63711-2
TE Connectivity / AMP Brand
63711-2
TAB 187 MAG-MATE SLIM LN.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TAB 187 MAG-MATE SLIM LN.
Search Keywords: 637112
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63711-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Type: | Mag-Mate Terminal |
| Gender: | Tab |
| Tab Size: | 2.39 mm² |
| Wire Size: | 28-30 AWG |
| Color: | N/R |
| Operating Temperature: | -65 to 150 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 63711-2 RoHS compliant?
Yes, 63711-2 is RoHS compliant.
What is the lead time for 63711-2?
The standard lead time for 63711-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
20 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
10,000
$0.1366
20,000
$0.0841
30,000
$0.0666
40,000 +
$0.0652
Click for Quote
Log in
to unlock special pricing