- Home ›
- All Products›
- 63710-2
63710-2
TE Connectivity / AMP Brand
TAB, 187 MAG-MATE SLIM LN.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB, 187 MAG-MATE SLIM LN.
Search Keywords: 637102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63710-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Quantity:20000
-
Terminal Orientation:Straight
-
Identification Number:4
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Width:.187 in, 4.75 mm
-
Stock Thickness (Magnet Wire Side):.013 in, .33 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Terminal Height:.63 in, 16 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Magnet Wire Size:33 – 31 AWG, .18 – .27 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Packaging Method:Reel , Reel/Carton
-
Product Length:.63 in, 16 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10,000
$0.1277
20,000
$0.0786
30,000
$0.0622
40,000 +
$0.0609
Click for Quote
Log in
to unlock special pricing