Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63698-1

FASTON .187 (4.75 MM) ADAPTER TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FASTON .187 (4.75 MM) ADAPTER TPBR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-3.00² [16-12] mm [AWG]
Search Keywords: 636981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63698-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63698-1 RoHS compliant?
Yes, 63698-1 is RoHS compliant.
What is the lead time for 63698-1?
The standard lead time for 63698-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0702
6,000
$0.0689
12,000
$0.0661
30,000
$0.0654
54,000
$0.0652
102,000
$0.0651
150,000
$0.0649
252,000 +
$0.0647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!