- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 6368511-1
6368511-1
TE Connectivity / AMP Brand
Conn RJ-45 F 20 POS Solder RA Thru-Hole 28 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 20 POS Solder RA Thru-Hole 28 Terminal 2 Port
Search Keywords: 63685111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6368511-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$5.1500
10
$4.9400
100
$0.7280
500 +
$0.1967
Click for Quote
Log in
to unlock special pricing